0
0 개 품목₩0

9ohm PTC Thermistors :

2개 제품을 찾았습니다.
Find a huge range of 9ohm PTC Thermistors at element14 Korea. We stock a wide range of PTC Thermistors, such as 470ohm, 100ohm, 1kohm & 500ohm PTC Thermistors from the worlds top manufacturers including: TDK

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
2769011

RoHS

Each
1+₩2,771
10+₩2,559
50+₩2,135
100+₩1,972
200+₩1,767
가격 더 알아보기
9ohm
Through Hole
B59840 Series
265V
-40°C
Over Current Protection, Short Circuit Protection
125°C
Disc, Radial Leaded
± 20%
330mA
Lead (25-Jun-2025)
500mA
13.5mm
2285475

RoHS

Each
5+₩2,058
50+₩1,961
250+₩1,865
500+₩1,657
1000+₩1,602
가격 더 알아보기
9ohm
Through Hole
A60 Series
30VDC
-40°C
Automotive
200°C
PTC
± 30%
-
No SVHC (25-Jun-2025)
-
12mm
2개 품목 1-2개
1 페이지 중

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account