0
0 개 품목₩0

PTC Thermistors :

85개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
730245

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩1,372
50+₩1,019
250+₩872
500+₩804
1000+₩742
가격 더 알아보기
125ohm
SMD
B59707 Series
80V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
50mA
No SVHC (27-Jun-2024)
90mA
-
-
AEC-Q200
-
9753176

RoHS

Each
1+₩1,251
10+₩1,142
50+₩950
100+₩876
200+₩802
가격 더 알아보기
55ohm
Through Hole
B59990 Series
80V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
50mA
No SVHC (25-Jun-2025)
100mA
-
4mm
-
-
9753192

RoHS

Each
1+₩5,043
50+₩3,470
100+₩3,362
250+₩3,201
500+₩2,915
가격 더 알아보기
3.7ohm
Through Hole
B59830 Series
160V
-40°C
-
125°C
PTC
± 25%
525mA
No SVHC (25-Jun-2025)
1.05A
-
22mm
-
-
1337328

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩1,372
50+₩994
250+₩872
500+₩803
1000+₩742
가격 더 알아보기
400ohm
SMD
B59807 Series
265VDC
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
15mA
No SVHC (25-Jun-2025)
40mA
-
-
-
-
2285482

RoHS

Each
1+₩4,267
10+₩3,817
50+₩3,234
100+₩3,018
200+₩2,751
가격 더 알아보기
3.7ohm
Through Hole
B59830 Series
265VDC
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
460mA
No SVHC (25-Jun-2025)
920mA
-
22mm
-
-
2112817

RoHS

Each
5+₩1,640
50+₩1,141
250+₩1,033
500+₩927
1000+₩865
가격 더 알아보기
27ohm
SMD
B59606 Series
30V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
90mA
No SVHC (27-Jun-2024)
180mA
-
-
AEC-Q200
-
2285478

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩4,400
50+₩2,789
100+₩2,573
250+₩2,312
500+₩2,132
가격 더 알아보기
4.6ohm
SMD
B59201 Series
30V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
165mA
No SVHC (25-Jun-2025)
340mA
-
-
AEC-Q200
AEC-Q200
2285477

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩3,648
50+₩2,665
100+₩2,486
250+₩2,325
500+₩2,147
가격 더 알아보기
13ohm
SMD
B59101 Series
30V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
170mA
No SVHC (25-Jun-2025)
355mA
-
-
AEC-Q200
AEC-Q200
9753109

RoHS

Each
1+₩1,538
10+₩1,420
50+₩1,179
100+₩1,088
200+₩995
가격 더 알아보기
13ohm
Through Hole
B59995 Series
30V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
120mA
No SVHC (25-Jun-2025)
240mA
-
4mm
-
-
9753290

RoHS

Each
1+₩1,740
10+₩1,603
50+₩1,331
100+₩1,224
200+₩1,121
가격 더 알아보기
25ohm
Through Hole
B59870 Series
265VDC
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
100mA
No SVHC (25-Jun-2025)
200mA
-
9mm
-
-
2285487

RoHS

Each
1+₩3,487
50+₩2,432
100+₩2,218
250+₩2,066
500+₩1,914
가격 더 알아보기
5.6ohm
Through Hole
B59960 Series
80V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
130mA
No SVHC (25-Jun-2025)
265mA
-
11mm
-
-
2285481

RoHS

Each
1+₩2,318
50+₩1,987
100+₩1,908
250+₩1,829
500+₩1,750
가격 더 알아보기
1.1kohm
Through Hole
B59774 Series
550V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
16mA
No SVHC (25-Jun-2025)
32mA
-
8.5mm
-
-
9753095

RoHS

Each
1+₩899
10+₩813
50+₩777
100+₩776
200+₩775
가격 더 알아보기
4.6ohm
Through Hole
B59985 Series
30V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
250mA
No SVHC (25-Jun-2025)
500mA
-
6.5mm
AEC-Q200
AEC-Q200
2112819

RoHS

Each
1+₩4,068
10+₩3,445
50+₩3,085
100+₩2,857
200+₩2,682
가격 더 알아보기
25ohm
Through Hole
B59750 Series
400V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
123mA
No SVHC (25-Jun-2025)
245mA
-
12.5mm
-
-
2769025

RoHS

Each
1+₩2,950
10+₩2,718
50+₩2,254
100+₩2,093
200+₩1,906
가격 더 알아보기
1.2kohm
Through Hole
B59885 Series
550V
-40°C
Over Current Protection, Short Circuit Protection
125°C
Disc, Radial Leaded
± 25%
15mA
Lead (25-Jun-2025)
30mA
-
6.5mm
-
-
2396423

RoHS

Each
1+₩4,345
10+₩3,686
50+₩3,330
100+₩3,198
200+₩3,135
가격 더 알아보기
25ohm
Through Hole
B59754 Series
440V
-40°C
Current Limiting Protection
125°C
PTC
± 25%
-
No SVHC (25-Jun-2025)
-
-
12.5mm
-
-
9753079

RoHS

Each
1+₩2,701
10+₩2,501
50+₩2,084
100+₩1,918
200+₩1,749
가격 더 알아보기
1.2kohm
Through Hole
B599 Series
30V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
600mA
No SVHC (25-Jun-2025)
1.2A
-
11mm
AEC-Q200
AEC-Q200
2769026

RoHS

Each
1+₩2,003
10+₩1,842
50+₩1,527
100+₩1,409
200+₩1,288
가격 더 알아보기
150ohm
Through Hole
B59890 Series
265VDC
-40°C
Over Current Protection, Short Circuit Protection
125°C
Disc, Radial Leaded
± 25%
15mA
Lead (25-Jun-2025)
40mA
-
4mm
-
-
2769012

RoHS

Each
1+₩3,165
10+₩2,915
50+₩2,432
100+₩2,235
200+₩2,005
가격 더 알아보기
10ohm
Through Hole
B59850 Series
265VDC
-40°C
Over Current Protection, Short Circuit Protection
125°C
Disc, Radial Leaded
± 25%
110mA
Lead (25-Jun-2025)
230mA
-
13.5mm
-
-
3013667

RoHS

Each
1+₩4,292
10+₩4,095
50+₩3,702
100+₩3,559
200+₩3,461
가격 더 알아보기
50ohm
Through Hole
B59751 Series
440V
-40°C
Over Current Protection, Short Circuit Protection
125°C
Disc, Radial Leaded
± 25%
87mA
No SVHC (25-Jun-2025)
173mA
-
13mm
-
-
3013665

RoHS

Each
1+₩4,240
10+₩3,600
50+₩3,254
100+₩3,126
200+₩2,997
가격 더 알아보기
56ohm
Through Hole
B59451 Series
440V
-40°C
Over Current Protection, Short Circuit Protection
125°C
Disc, Radial Leaded
± 25%
100mA
No SVHC (25-Jun-2025)
200mA
-
15mm
AEC-Q200
AEC-Q200
9753320

RoHS

Each
1+₩2,239
10+₩2,065
50+₩1,719
100+₩1,593
200+₩1,451
가격 더 알아보기
70ohm
Through Hole
B59880 Series
265VDC
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
55mA
No SVHC (25-Jun-2025)
110mA
-
6.5mm
-
-
9753311

RoHS

Each
1+₩2,950
50+₩2,254
100+₩2,093
250+₩1,878
500+₩1,719
가격 더 알아보기
65ohm
Through Hole
B59875 Series
265VDC
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
55mA
No SVHC (25-Jun-2025)
110mA
-
9mm
-
-
9753273

RoHS

Each
1+₩2,790
10+₩2,569
50+₩2,144
100+₩1,970
200+₩1,845
가격 더 알아보기
10ohm
Through Hole
B59850 Series
265VDC
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
200mA
No SVHC (25-Jun-2025)
400mA
-
13.5mm
-
-
3013669

RoHS

Each
1+₩4,971
10+₩4,542
50+₩3,810
100+₩3,523
200+₩3,336
가격 더 알아보기
150ohm
Through Hole
B59754 Series
440V
-40°C
Over Current Protection, Short Circuit Protection
125°C
Disc, Radial Leaded
± 25%
50mA
No SVHC (25-Jun-2025)
100mA
-
13mm
-
-
85개 품목 1-25개
4 페이지 중

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account