0
0 개 품목₩0

Buzzers & Sounders :

14개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Transducer Function
Supply Voltage Min
Supply Voltage Max
Tones
Drive Circuit
Sound Pressure Level (SPL)
Current Rating
Resonant Frequency
Transducer Mounting
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
4892533

RoHS

Each
1+₩2,417
5+₩2,148
10+₩1,878
20+₩1,768
40+₩1,657
가격 더 알아보기
Buzzer
4V
7V
Single
Internal
85dB
30mA
2.4kHz
Through Hole
PBT (Polybutylene Terephthalate)
4VDC to 7VDC
-30°C
70°C
4892545

RoHS

Each (Supplied on Full Reel)
풀릴
750+₩3,848
3750+₩3,295
7500+₩2,853
Buzzer
8V
15V
-
Internal
85dB
30mA
2.7kHz
Surface Mount
LCP (Liquid Crystal Polymer)
8VDC to 15VDC
-40°C
85°C
4892592

RoHS

Each
1+₩3,825
5+₩3,370
10+₩2,914
20+₩2,769
40+₩2,624
가격 더 알아보기
Buzzer
5VDC
15V
Continuous
Internal
92dB
18mA
4.8kHz
Through Hole
PBT (Polybutylene Terephthalate)
5VDC to 15VDC
-40°C
85°C
4892662

RoHS

Each
1+₩4,309
10+₩3,287
50+₩2,748
100+₩2,527
200+₩2,320
가격 더 알아보기
Buzzer
4V
7V
-
Internal
92dB
50mA
2.2kHz
Through Hole
PPO (Polyphenylene Oxide)
4VDC to 7VDC
-20°C
60°C
4892638

RoHS

Each
1+₩16,363
3+₩15,139
5+₩13,915
10+₩12,690
20+₩11,524
가격 더 알아보기
Buzzer
6VDC
28VDC
-
Internal
94dB
12mA
2.8kHz
Panel Mount
ABS (Acrylonitrile Butadiene Styrene)
6VDC to 28VDC
-30°C
85°C
4892605

RoHS

Each
1+₩4,161
3+₩3,835
5+₩3,509
10+₩3,182
20+₩2,909
가격 더 알아보기
Buzzer
3VDC
20VDC
Single
Internal
85dB
10mA
0
Through Hole
ABS (Acrylonitrile Butadiene Styrene)
3VDC to 20VDC
-20°C
60°C
4892646

RoHS

Each
1+₩30,848
5+₩27,369
10+₩23,889
20+₩22,778
40+₩21,666
가격 더 알아보기
Buzzer
3.3VDC
5VDC
-
Internal
90dB
12mA
4kHz
Through Hole
ABS (Acrylonitrile Butadiene Styrene)
3.3VDC to 5VDC
-30°C
85°C
4892529

RoHS

Each
1+₩2,113
5+₩1,948
10+₩1,782
20+₩1,685
40+₩1,588
가격 더 알아보기
Buzzer
8V
16V
-
Internal
85dB
30mA
2.3kHz
Through Hole
PBT (Polybutylene Terephthalate)
8VDC to 16VDC
-30°C
70°C
4892651

RoHS

Each
1+₩1,368
10+₩1,043
50+₩872
100+₩810
200+₩747
가격 더 알아보기
Buzzer
1VDC
2VDC
-
Internal
0
80mA
2.73kHz
Through Hole
PPO (Polyphenylene Oxide)
1V to 2V
-20°C
60°C
4892541

RoHS

Each
1+₩2,735
5+₩2,417
10+₩2,099
25+₩1,865
50+₩1,727
가격 더 알아보기
Buzzer
3VDC
7V
Single
Internal
80dB
30mA
2.7kHz
Through Hole
PBT (Polybutylene Terephthalate)
3VDC to 7VDC
-30°C
70°C
4892593

RoHS

Each
1+₩2,831
5+₩2,507
10+₩2,182
20+₩2,058
40+₩1,934
가격 더 알아보기
Buzzer
3VDC
16V
Single
Internal
80dB
7mA
4kHz
Through Hole
Noryl
3VDC to 16VDC
-30°C
70°C
4892596

RoHS

Each
1+₩3,715
5+₩3,273
10+₩2,831
20+₩2,686
40+₩2,541
가격 더 알아보기
Buzzer
4V
10VDC
Continuous
Internal
83dB
10mA
4.8kHz
Through Hole
PBT (Polybutylene Terephthalate)
4VDC to 10VDC
-40°C
85°C
4892544

RoHS

Each (Supplied on Full Reel)
풀릴
600+₩6,810
3000+₩5,830
6000+₩5,048
Buzzer
7V
15V
-
Internal
90dB
30mA
2.7kHz
Surface Mount
PPS (Polyphenylene Sulfide)
7VDC to 15VDC
-40°C
85°C
4892595

RoHS

Each
1+₩2,776
5+₩2,445
10+₩2,113
20+₩2,003
40+₩1,892
가격 더 알아보기
Buzzer
3.5VDC
16V
Single
Internal
88dB
7mA
4kHz
Through Hole
MPPO (Modified Polyphenylene Oxide)
3.5VDC to 16VDC
-30°C
70°C
14개 품목 1-14개
1 페이지 중

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account