0
0 개 품목₩0

Buzzers & Sounders :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Transducer Function
Supply Voltage Min
Supply Voltage Max
Drive Circuit
Sound Pressure Level (SPL)
Capacitance
Current Rating
Resonant Frequency
Transducer Mounting
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
4892655

RoHS

Each (Supplied on Full Reel)
풀릴
750+₩2,487
Buzzer
4V
6V
External
0
-
60mA
2.73kHz
Surface Mount
LCP (Liquid Crystal Polymer)
4V to 6V
-30°C
85°C
4892652

RoHS

Each (Supplied on Full Reel)
풀릴
2500+₩3,702
Buzzer
2V
4V
External
75dB
-
110mA
4kHz
Surface Mount
LCP (Liquid Crystal Polymer)
2V to 4V
-30°C
70°C
4892548

RoHS

Each (Supplied on Full Reel)
풀릴
2000+₩4,050
10000+₩2,975
20000+₩2,610
Buzzer
2V
5V
External
75dB
-
100mA
4kHz
Surface Mount
LCP (Liquid Crystal Polymer)
2V to 5V
-40°C
85°C
4892558

RoHS

Each (Supplied on Full Reel)
풀릴
1000+₩1,358
Buzzer
4V
6V
External
85dB
-
80mA
2.7kHz
Surface Mount
LCP (Liquid Crystal Polymer)
4V to 6V
-40°C
85°C
4892545

RoHS

Each (Supplied on Full Reel)
풀릴
750+₩1,654
Buzzer
8V
15V
Internal
85dB
-
30mA
2.7kHz
Surface Mount
LCP (Liquid Crystal Polymer)
8VDC to 15VDC
-40°C
85°C
4892590

RoHS

Each (Supplied on Full Reel)
풀릴
1000+₩1,421
Buzzer
2.5V
4.5V
External
99dB
-
100mA
2.73kHz
Surface Mount
LCP (Liquid Crystal Polymer)
2.5V to 4.5V
-40°C
105°C
4892654

RoHS

Each (Supplied on Full Reel)
풀릴
1000+₩2,848
Buzzer
2.5V
4.5V
External
92dB
-
100mA
2.73kHz
Surface Mount
LCP (Liquid Crystal Polymer)
2.5V to 4.5V
-30°C
70°C
4892571

RoHS

Each (Supplied on Full Reel)
풀릴
1000+₩3,022
Buzzer
-
25V
External
70dB
0.016µF
5mA
0
Surface Mount
LCP (Liquid Crystal Polymer)
25V p-p
-30°C
70°C
4892554

RoHS

Each (Supplied on Full Reel)
풀릴
750+₩1,358
Buzzer
2V
4V
External
86dB
-
100mA
2.73kHz
Surface Mount
LCP (Liquid Crystal Polymer)
2V to 5V
-40°C
85°C
9개 품목 1-9개
1 페이지 중

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account