0
0 개 품목₩0

Buzzers & Sounders :

10개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Transducer Function
Supply Voltage Min
Supply Voltage Max
Tones
Drive Circuit
Sound Pressure Level (SPL)
Current Rating
Resonant Frequency
Transducer Mounting
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
4892638

RoHS

Each
1+₩17,693
3+₩16,022
5+₩14,826
10+₩13,630
20+₩12,283
가격 더 알아보기
Buzzer
6VDC
28VDC
-
Internal
94dB
12mA
2.8kHz
Panel Mount
ABS (Acrylonitrile Butadiene Styrene)
6VDC to 28VDC
-30°C
85°C
4892655

RoHS

Each (Supplied on Full Reel)
풀릴
750+₩2,487
Buzzer
4V
6V
-
External
0
60mA
2.73kHz
Surface Mount
LCP (Liquid Crystal Polymer)
4V to 6V
-30°C
85°C
4892548

RoHS

Each (Supplied on Full Reel)
풀릴
2000+₩4,050
10000+₩2,975
20000+₩2,610
Buzzer
2V
5V
-
External
75dB
100mA
4kHz
Surface Mount
LCP (Liquid Crystal Polymer)
2V to 5V
-40°C
85°C
4892592

RoHS

Each
1+₩4,365
5+₩3,845
10+₩3,325
20+₩3,160
40+₩2,995
가격 더 알아보기
Buzzer
5VDC
15VDC
Continuous
Internal
92dB
18mA
4.8kHz
Through Hole
PBT (Polybutylene Terephthalate)
5VDC to 15VDC
-40°C
85°C
4892558

RoHS

Each (Supplied on Full Reel)
풀릴
1000+₩1,358
Buzzer
4V
6V
-
External
85dB
80mA
2.7kHz
Surface Mount
LCP (Liquid Crystal Polymer)
4V to 6V
-40°C
85°C
4892545

RoHS

Each (Supplied on Full Reel)
풀릴
750+₩1,654
Buzzer
8V
15VDC
-
Internal
85dB
30mA
2.7kHz
Surface Mount
LCP (Liquid Crystal Polymer)
8VDC to 15VDC
-40°C
85°C
4892646

RoHS

Each
1+₩31,835
5+₩28,305
10+₩24,660
20+₩24,641
40+₩22,363
가격 더 알아보기
Buzzer
3.3VDC
5V
-
Internal
90dB
12mA
4kHz
Through Hole
ABS (Acrylonitrile Butadiene Styrene)
3.3VDC to 5VDC
-30°C
85°C
4892596

RoHS

Each
1+₩4,052
5+₩3,247
10+₩2,860
20+₩2,668
40+₩2,475
가격 더 알아보기
Buzzer
4V
10VDC
Continuous
Internal
83dB
10mA
4.8kHz
Through Hole
PBT (Polybutylene Terephthalate)
4VDC to 10VDC
-40°C
85°C
4892544

RoHS

Each (Supplied on Full Reel)
풀릴
600+₩3,207
Buzzer
7V
15VDC
-
Internal
90dB
30mA
2.7kHz
Surface Mount
PPS (Polyphenylene Sulfide)
7VDC to 15VDC
-40°C
85°C
4892554

RoHS

Each (Supplied on Full Reel)
풀릴
750+₩1,358
Buzzer
2V
4V
-
External
86dB
100mA
2.73kHz
Surface Mount
LCP (Liquid Crystal Polymer)
2V to 5V
-40°C
85°C
10개 품목 1-10개
1 페이지 중

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account