1,000 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩6,766 |
| 10+ | ₩6,220 |
| 25+ | ₩5,752 |
| 50+ | ₩5,382 |
| 100+ | ₩5,089 |
| 250+ | ₩4,972 |
제품 정보
제품 개요
ABI-004-RC piezo transducer buzzer (1.5 V, 15 mA, 95 dB, 3.5KHz) is a high-performance audio signalling device designed for continuous use. Operating at 1.5 V and drawing just 15 mA, it provides an efficient, low-power solution for various electronic applications. With a sound output of 95 dB at a frequency of 3.5KHz, this buzzer delivers clear and loud alerts, ideal for alarms, notifications, and warning systems. Compact and reliable, it ensures consistent performance in demanding environments while maintaining energy efficiency. Perfect for a wide range of industrial and consumer devices.
- 12VDC piezo buzzer with panel or base flange mount
- 3500Hz ±500Hz resonant frequency, continuous tone
- Operating temperature range from -20°C to +60°C
- Fitted with 100mm flying leads
- ≤15mA rated current, ≥ 95dB at 30cm sound output level
애플리케이션
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
기술 사양
Buzzer
1.5V
3.5kHz
Flange Mount
Internal
30cm
-
1.5VDC to 16VDC
60°C
Lead titanium zirconium oxide (21-Jan-2025)
Continuous
95dB
15mA
15mA
-
26AWG
ABS (Acrylonitrile Butadiene Styrene)
-20°C
MP Piezo ABI
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서