61,932 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,870 |
| 25+ | ₩1,595 |
| 50+ | ₩1,374 |
| 100+ | ₩1,293 |
| 250+ | ₩1,216 |
| 500+ | ₩1,062 |
제품 정보
제품 개요
These Magnetic Buzzers are versatile audio components engineered to deliver clear and audible alerts in various electronic applications. Operating within a voltage range of 4 V to 8 V and drawing a current of 30 mA, these buzzers offer efficient power consumption for extended operation. Emitting a sound pressure level of 85 dB at a frequency of 2.3 kHz, they provide distinct and attention-grabbing auditory signals. Whether used in alarms, notifications, or other alert systems, these Magnetic Buzzers ensure reliable performance and effective sound output. Their compact design and wide voltage range make them suitable for integration into diverse electronic devices, including IoT devices, security systems, and consumer electronics.
- Rated Voltage: 5V DC
- Operating Voltage: 4V DC to 8V DC
- Max. Rated Current: 30mA at 5V DC
- Min. Sound Pressure Level: 85dB at 10cm
- Resonant Frequency: 2,300 ±300Hz
- Response Time: 50ms
- Shell Material / Colour: PBT / Black
- Operating Temperature: -20°C to +70°C
- Store Temperature: -30°C to +80°C
- Weight: 2g
애플리케이션
Audio, Safety, Industrial, Computer Peripherals, Embedded Design & Development
기술 사양
Buzzer
Buzzer
2.3kHz
30mA
-
-
PBT (Polybutylene Terephthalate)
-20°C
Multicomp Pro Transducers
4V
8V
85dB
-
Through Hole
-
4VDC to 8VDC
70°C
No SVHC (17-Jan-2023)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서