결과를 찾지 못함
검색하신 inrush-current-calculator(과)와 매칭되는 제품을 찾을 수 없습니다. 귀하의 검색을 바탕으로 다음과 같은 몇 가지 제안을 드립니다.
"inrush-current-calculator"의 검색 결과20
보기
구매자
엔지니어
제조업체
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4380669 RoHS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,128 10+ ₩4,676 50+ ₩3,897 100+ ₩3,632 200+ ₩3,391 가격 더 알아보기 | 1kohm | Through Hole | PTCEL High Energy Series | 800Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 40mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
4380671 RoHS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,174 10+ ₩4,505 50+ ₩3,773 100+ ₩3,585 200+ ₩3,289 가격 더 알아보기 | 150ohm | Through Hole | PTCEL High Energy Series | 460Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 102mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
4380677 RoHS | Each | 1+ ₩5,221 5+ ₩5,019 10+ ₩4,817 25+ ₩4,723 50+ ₩3,929 가격 더 알아보기 | 500ohm | Through Hole | PTCEL High Energy Series | 700Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 56mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
4380664 RoHS | Each | 1+ ₩5,642 5+ ₩5,393 10+ ₩5,143 25+ ₩5,050 50+ ₩4,271 가격 더 알아보기 | 500ohm | Through Hole | PTCEL Series | 700Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 50mA | To Be Advised | - | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
4380676 RoHS | Each | 1+ ₩5,221 5+ ₩5,019 10+ ₩4,817 25+ ₩4,739 50+ ₩3,944 가격 더 알아보기 | 500ohm | Through Hole | PTCEL High Energy Series | 700Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 56mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
4380675 RoHS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,174 10+ ₩4,505 50+ ₩3,773 100+ ₩3,585 200+ ₩3,312 가격 더 알아보기 | 250ohm | Through Hole | PTCEL High Energy Series | 600Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 79mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
3780847 RoHS | Each | 1+ ₩4,006 5+ ₩3,780 10+ ₩3,554 25+ ₩2,884 50+ ₩2,682 가격 더 알아보기 | 1kohm | Through Hole | PTCEL Series | - | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 30mA | - | - | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
4380667 RoHS | Each | 1+ ₩5,580 5+ ₩5,307 10+ ₩5,034 25+ ₩4,864 50+ ₩4,193 가격 더 알아보기 | 60ohm | Through Hole | PTCEL Series | 440Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 140mA | To Be Advised | - | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
4380668 RoHS | Each | 1+ ₩5,221 5+ ₩5,019 10+ ₩4,817 25+ ₩4,739 50+ ₩3,944 가격 더 알아보기 | 1kohm | Through Hole | PTCEL High Energy Series | 800Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 40mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
4380681 RoHS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,174 10+ ₩4,505 50+ ₩3,773 100+ ₩3,585 200+ ₩3,312 가격 더 알아보기 | 500ohm | Through Hole | PTCEL High Energy Series | 700Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 56mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
4380673 RoHS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,174 10+ ₩4,286 50+ ₩3,632 100+ ₩3,539 200+ ₩3,266 가격 더 알아보기 | 1.5kohm | Through Hole | PTCEL High Energy Series | 800Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 32mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
4380672 RoHS | Each | 1+ ₩5,221 5+ ₩5,011 10+ ₩4,801 25+ ₩4,739 50+ ₩3,974 가격 더 알아보기 | 1.5kohm | Through Hole | PTCEL High Energy Series | 800Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 32mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
4380674 RoHS | Each | 1+ ₩4,864 5+ ₩4,677 10+ ₩4,489 25+ ₩4,022 50+ ₩3,554 가격 더 알아보기 | 250ohm | Through Hole | PTCEL High Energy Series | 600Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 79mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
4380679 RoHS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,174 10+ ₩4,427 50+ ₩3,741 100+ ₩3,585 200+ ₩3,336 가격 더 알아보기 | 500ohm | Through Hole | PTCEL High Energy Series | 700Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 56mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
4380670 RoHS | Each | 1+ ₩4,895 5+ ₩4,700 10+ ₩4,505 25+ ₩4,255 50+ ₩3,523 가격 더 알아보기 | 150ohm | Through Hole | PTCEL High Energy Series | 460Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 102mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
4141363 RoHS | Each | 1+ ₩3,507 50+ ₩2,713 100+ ₩2,526 250+ ₩2,292 500+ ₩2,120 가격 더 알아보기 | 1.1kohm | Through Hole | B59774 Series | 440Vrms | -40°C | Over Current Protection and Inrush Current Limiting | 125°C | Disc, Radial Leaded | ± 25% | 16mA | Lead (25-Jun-2025) | 32mA | - | - | 9mm | - | AEC-Q200 | |||||
4380662 RoHS | Each | 1+ ₩3,211 5+ ₩3,133 10+ ₩3,055 20+ ₩2,884 40+ ₩2,760 가격 더 알아보기 | 1kohm | Through Hole | PTCEL Series | 1.2kV | -40°C | Inrush Current Limiter and Discharge Resistor | 105°C | Disc, Radial Leaded | ± 30% | 42mA | To Be Advised | - | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
4380665 RoHS | Each | 1+ ₩5,674 5+ ₩5,432 10+ ₩5,190 25+ ₩5,128 50+ ₩4,349 가격 더 알아보기 | 500ohm | Through Hole | PTCEL Series | 700Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 50mA | To Be Advised | - | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
4380663 RoHS | Each | 1+ ₩5,580 5+ ₩5,377 10+ ₩5,174 25+ ₩5,065 50+ ₩4,333 가격 더 알아보기 | 1kohm | Through Hole | PTCEL Series | 800Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 35mA | To Be Advised | - | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
4145614 RoHS | Each | 1+ ₩5,549 10+ ₩5,112 100+ ₩3,913 500+ ₩3,523 1000+ ₩2,993 가격 더 알아보기 | - | Through Hole | PTCEL Series | - | - | Inrush Current Limiting and Load-Dump Resistor | - | Disc, Radial Leaded | ± 30% | 70mA | - | - | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||