"optical-encoders"의 검색 결과237
Find a huge range of Sensors at element14 Korea, including Motion Sensors & Position Sensors, Sensor Development & Evaluation Kits. We stock a wide range of Sensors from the world's top manufacturers including: Broadcom, Hengstler, Nidec Components, Grayhill & Bourns
보기
구매자
엔지니어
제조업체
포장
카테고리
Sensors
(237)
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩107,245 5+ ₩92,040 10+ ₩86,149 25+ ₩78,897 50+ ₩73,790 가격 더 알아보기 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx Series | 30000rpm | - | 3Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | ||||||
Each | 1+ ₩76,228 5+ ₩65,433 10+ ₩61,252 25+ ₩56,108 50+ ₩52,487 가격 더 알아보기 | Optical | Incremental | 1024PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-90xx Series | 30000rpm | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | ||||||
Each | 1+ ₩116,576 5+ ₩100,107 10+ ₩91,032 25+ ₩81,957 50+ ₩80,737 가격 더 알아보기 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX Series | 30000rpm | - | 3Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | 10 Pin Connector | ||||||
Each | 1+ ₩109,382 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx Series | 30000rpm | 500 | 2Channels | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | ||||||
BOURNS | Each | 1+ ₩109,787 5+ ₩96,681 10+ ₩90,464 | - | - | - | - | Vertical | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
2174546 | GRAYHILL | Each | 1+ ₩192,038 5+ ₩179,617 10+ ₩171,187 | - | - | - | - | Vertical | - | - | - | - | - | 1000000 | - | - | - | - | - | - | - | - | - | - | ||||
GRAYHILL | Each | 1+ ₩116,831 5+ ₩101,154 10+ ₩94,001 20+ ₩92,121 | - | - | - | - | Vertical | - | - | - | - | - | 1000000 | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩19,820 10+ ₩19,029 25+ ₩18,237 50+ ₩17,446 | - | - | - | - | - | - | - | - | AEDR-8300 Series | - | - | 2Channels | - | - | - | 3.3V | 5V | -20°C | 85°C | - | - | ||||||
BROADCOM | Each | 1+ ₩49,412 5+ ₩44,748 | Optical | Absolute | - | - | - | - | BiSS-C | Surface Mount | AR25 Series | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | Solder | |||||
Each | 1+ ₩185,981 5+ ₩162,734 10+ ₩149,158 | Optical | Absolute | 512CPR | - | - | - | BiSS-C, ESL, RS485, SSI, SPI | Surface Mount | AR25 Series | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | Solder | ||||||
Each | 1+ ₩194,612 5+ ₩170,286 10+ ₩149,158 | Optical | Absolute | 512CPR | - | - | - | BiSS-C, ESL, RS485, SSI, SPI | Surface Mount | AR25 Series | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | Solder | ||||||
Each | 1+ ₩185,981 5+ ₩162,734 10+ ₩149,158 | Optical | Absolute | 1024PPR | - | - | - | BiSS-C, ESL, RS485, SSI, SPI | Surface Mount | AR25 Series | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | Solder | ||||||
4064939 | Each | 1+ ₩1,293,505 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | |||||
4064943 | Each | 1+ ₩1,517,468 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | Hollow Shaft | - | 12mm | 7VDC | 30VDC | -40°C | 85°C | IP64, IP65 | M12 Connector | |||||
Each | 1+ ₩185,981 5+ ₩162,734 10+ ₩149,158 | Optical | Absolute | 512CPR | - | - | - | BiSS-C, ESL, RS485, SSI, SPI | Surface Mount | AR25 Series | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | Solder | ||||||
Each | 1+ ₩185,981 5+ ₩162,734 10+ ₩149,158 | Optical | Absolute | 1024PPR | - | - | - | BiSS-C, ESL, RS485, SSI, SPI | Surface Mount | AR25 Series | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | Solder | ||||||
4064944 | Each | 1+ ₩1,428,242 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | Solid Shaft | 19.5mm | 10mm | 7VDC | 30VDC | -40°C | 85°C | IP64, IP65 | M12 Connector | |||||
NIDEC COMPONENTS | Each | 1+ ₩112,545 5+ ₩99,876 10+ ₩95,170 | Optical | Incremental | 200PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE12D Series | - | - | 2Channels | Round End | 8.5mm | 2mm | - | 5V | 0°C | 50°C | IP40 | Wire Leaded | |||||
Each | 1+ ₩73,067 5+ ₩66,492 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN Series | 3000rpm | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | ||||||
Each | 1+ ₩58,401 10+ ₩46,281 25+ ₩41,986 50+ ₩38,898 100+ ₩35,964 가격 더 알아보기 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62AG Series | 100rpm | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | ||||||
615950 | Each | 1+ ₩324,242 5+ ₩320,537 10+ ₩316,832 25+ ₩310,496 50+ ₩304,159 가격 더 알아보기 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32-O Series | 6000rpm | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded | |||||
1653383 | Each | 1+ ₩62,258 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 61C Series | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ ₩55,871 5+ ₩47,972 10+ ₩44,912 25+ ₩41,147 50+ ₩38,493 가격 더 알아보기 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-91xx Series | - | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | ||||||
Each | 1+ ₩74,246 5+ ₩63,737 10+ ₩59,664 25+ ₩54,656 50+ ₩51,128 가격 더 알아보기 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-91xx Series | 30000rpm | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | ||||||
Each | 1+ ₩106,203 5+ ₩91,149 10+ ₩79,696 50+ ₩71,342 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx Series | 30000rpm | - | 2Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | ||||||