입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩20,097 |
제품 정보
제품 개요
TSX00083 Proto Shield Rev3 (Uno Size) board makes it easy for you to design custom circuits. You can easily solder TH or SMD ICs on the prototyping area to test them with your Arduino board. The SMD area is designed for a maximum of 24 pins SOIC integrated circuit and the TH area contains a lot of space for the needed components around your project. You can even stick a mini breadboard (not included) on the protoarea for solderless operation. The proto area includes also two power lines (IOREF and GND), two LEDs pads and SPI signals breakout pads for boards with SPI only on the ICSP header like Zero.
- 1.0 Arduino pinout
- 1 ICSP connector footprint
- 2 LEDs and resistor footprint
- IOREF and GND power lines
- SPI signals pads
- 24 pin SMD footprint (50mils pitch)
기술 사양
ProtoShield Rev3
-
-
Arduino Development Boards
TUK SGACK902S Keystone Coupler
Arduino
-
-
ProtoShield Rev3
No SVHC (27-Jun-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서