더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩233,148 |
제품 정보
제품 개요
102991698 is a BeagleV Ahead an open-source RISC-V Single Board Computer (SBC) in the form factor of BeagleBone Black. It has the same P8 & P9 cape header pins as BeagleBone Black allowing you to stack your favourite BeagleBone cape on top to expand its capability. Featuring a powerful quad-core RISC-V processor BeagleV Ahead is designed as an affordable RISC-V enabled pocket-size computer for anybody who want’s to dive deep into the new RISC-V ISA. BeagleV Ahead is built around T-Head TH1520 RISC-V SoC with quad-core Xuantie C910 processor clocked at 1.85GHz with a 4 TOPS NPU, support for 64-bit DDR, and audio processing using a single core C906.
- T-Head TH1520 (quad-core Xuantie C910 processor) processor
- 4GB LPDDR4 RAM and 16GB on-board eMMC flash
- 50GFLOPS, 3Mpixel/s imagination BXM-4-64 graphics processing unit (GPU)
- 4TOPS at INT8 neural processing unit (NPU) at 1GHz
- Integrated 2.4GHz and 5GHz Wi-Fi
- USB3 super-speed (5Gbps) micro-AB for power and data
- Gigabit Ethernet with RJ45 x1, DA9063 PMIC
- 1 x micro SD socket, TH1520 video out system transmitter and Mini HDMI
- 2 x 2GB LPDDR4x, 16bits x 2 channels, 2133MHz
- 2 x CSI connector compatible with BeagleBone AI-64, Raspberry Pi Zero / CM4 (22-pin)
목차
BeagleV Ahead board, One 2.4GHz/5GHz antenna, Super-speed micro-B OTG cable, Quick-start card.
기술 사양
T-Head
RISC-V
TH1520
-
XuanTie
C910
BeagleV Ahead Single Board Computer TH1520
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서