HF33F Series Power Relays :
10개 제품을 찾았습니다.HF33F: Durable Subminiature Relay with 300,000 Cycles
The HF33F is a high-endurance subminiature relay engineered for longevity, offering a 5A 250VAC switching capability designed to meet 300,000 cycles. It features a robust 8mm creepage distance between the coil and contacts for enhanced safety. Available in multiple contact configurations and reflow-solderable versions, this Class F insulated relay is a dependable choice for IEC 60335-1 compliant applications.
- Provide 5A 250VAC to meet 300000 switching capability specifications
- Creepage distance: 8mm (coil & contacts)
- Clearance distance: NO type 4.5mm, NC type 4mm
- 1 Form A、1 From B and 1 Form C configurations
- Subminiature, standard PCB layout
- Reflow soldering version available
- Plastic sealed and flux proofed types available
- UL insulation system: Class F available
- Product in accordance to IEC 60335-1 available
모든 필터
(1 적용됨)
모두 펼치기
제조업체
(10)
Product Range
=HF33F Se...
1
(4)
(2)
(2)
(1)
(1)
(19)
(7)
(4)
Contact Configuration
(4)
(6)
Coil Voltage
(6)
(4)
Contact Current
(2)
(8)
Relay Mounting
(10)
Coil Type
(10)
Contact Voltage VAC
(8)
(2)
Relay Terminals
(10)
Contact Voltage VDC
(2)
Contact Material
(6)
(4)
포장
(10)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Contact Configuration | Coil Voltage | Contact Current | Product Range | Relay Mounting | Coil Type | Contact Voltage VAC | Relay Terminals | Contact Voltage VDC | Contact Material | Coil Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩2,402 10+₩2,132 25+₩1,944 50+₩1,830 100+₩1,674 | SPST-NO | 12VDC | 10A | HF33F Series | Through Hole | Non Latching | 125V | PC Pin | - | Silver Tin Oxide | 720ohm | ||||||
Each | 1+₩3,426 10+₩3,040 25+₩2,773 50+₩2,609 100+₩2,388 | SPDT | 24VDC | 10A | HF33F Series | Through Hole | Non Latching | 125V | PC Pin | - | Silver Tin Oxide | 1.28kohm | ||||||
Each | 1+₩3,401 10+₩3,019 25+₩2,753 50+₩2,591 100+₩2,371 | SPDT | 12VDC | 10A | HF33F Series | Through Hole | Non Latching | 125V | PC Pin | - | Silver Nickel | 320ohm | ||||||
Each | 1+₩1,567 10+₩1,405 25+₩1,346 50+₩1,304 100+₩1,245 | SPST-NO | 24VDC | 5A | HF33F Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Nickel | 1.28kohm | ||||||
Each | 1+₩1,477 10+₩1,324 25+₩1,268 50+₩1,229 100+₩1,173 | SPST-NO | 12VDC | 5A | HF33F Series | Through Hole | Non Latching | 250V | PC Pin | 30V | Silver Nickel | 320ohm | ||||||
Each | 1+₩1,417 10+₩1,271 25+₩1,217 50+₩1,180 100+₩1,126 | SPST-NO | 12VDC | 10A | HF33F Series | Through Hole | Non Latching | 125V | PC Pin | - | Silver Tin Oxide | 720ohm | ||||||
Each | 1+₩2,475 10+₩2,196 25+₩2,003 50+₩1,885 100+₩1,725 | SPST-NO | 24VDC | 10A | HF33F Series | Through Hole | Non Latching | 125V | PC Pin | - | Silver Nickel | 2.8kohm | ||||||
Each | 1+₩3,263 10+₩2,895 25+₩2,641 50+₩2,485 100+₩2,274 | SPDT | 24VDC | 10A | HF33F Series | Through Hole | Non Latching | 125V | PC Pin | - | Silver Nickel | 1.28kohm | ||||||
Each | 1+₩2,333 10+₩2,070 25+₩1,888 50+₩1,777 100+₩1,626 | SPST-NO | 12VDC | 10A | HF33F Series | Through Hole | Non Latching | 125V | PC Pin | - | Silver Nickel | 720ohm | ||||||
Each | 1+₩3,283 10+₩2,914 25+₩2,657 50+₩2,501 100+₩2,289 | SPDT | 12VDC | 10A | HF33F Series | Through Hole | Non Latching | 125V | PC Pin | - | Silver Tin Oxide | 320ohm | ||||||