PhotoMOS AQY22 MOSFET Solid State Relays:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩17,881 5+ ₩17,410 10+ ₩16,938 20+ ₩13,846 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 400mA | VSSOP-4 | Surface Mount | Gull Wing | 1.25ohm | 200V | 0.4pF | 10nA | PhotoMOS AQY22 | |||||
PANASONIC | Each | 1+ ₩8,481 5+ ₩8,345 10+ ₩8,208 20+ ₩8,072 50+ ₩7,935 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 80V | 350mA | SOP-4 | Surface Mount | Gull Wing | 1.2ohm | 1.5kV | 0.8pF | 10nA | PhotoMOS AQY22 | ||||
Each | 1+ ₩9,383 5+ ₩8,722 10+ ₩8,060 20+ ₩7,886 50+ ₩7,712 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 500mA | SOP-4 | Surface Mount | Gull Wing | 1.2ohm | 1.5kV | 0.8pF | 10nA | PhotoMOS AQY22 | |||||
PANASONIC | Each | 1+ ₩7,934 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 80V | 150mA | SOP-4 | Surface Mount | Gull Wing | 15ohm | 1.5kV | 0.8pF | 10nA | PhotoMOS AQY22 | ||||
Each | 1+ ₩12,429 5+ ₩11,540 10+ ₩10,569 20+ ₩10,028 50+ ₩9,509 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 400mA | SSOP-4 | Surface Mount | Solder | 1.25ohm | 1.5kV | 0.8pF | 0.01µA | PhotoMOS AQY22 | |||||
Each | 1+ ₩8,921 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 100V | 120mA | SSOP-4 | Surface Mount | Solder | 14ohm | 1.5kV | 0.8pF | 0.01µA | PhotoMOS AQY22 |