0
0 개 품목₩0

MOSFET Solid State Relays :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
3881444

RoHS

Each
1+₩9,009
SPST-NO (1 Form A)
AC / DC
40V
300mA
TSON-4
Surface Mount
Gull Wing
1.5ohm
200V
1.2pF
10nA
PhotoMOS AQY Series
3588791

RoHS

Each
1+₩18,872
5+₩17,687
10+₩16,392
20+₩15,571
50+₩14,767
SPST-NO (1 Form A)
AC / DC
40V
100mA
TSON-4
Surface Mount
Gull Wing
15ohm
200V
1.2pF
10nA
PhotoMOS AQY Series
3977677

RoHS

Each
1+₩21,132
5+₩19,975
10+₩18,818
20+₩18,087
50+₩17,355
SPST-NC (1 Form B)
AC / DC
60V
150mA
TSON-4
Surface Mount
Solder
8ohm
200V
1.2pF
10nA
PhotoMOS AQY Series
3994768

RoHS

Each
1+₩22,413
5+₩21,187
10+₩19,960
20+₩19,184
50+₩18,407
SPST-NO (1 Form A)
AC / DC
40V
100mA
TSON-4
Surface Mount
Solder
15ohm
200V
1.2pF
10nA
PhotoMOS AQY Series
3994766

RoHS

Each
1+₩22,852
5+₩21,602
10+₩20,351
20+₩19,560
50+₩18,768
SPST-NO (1 Form A)
AC / DC
100V
120mA
TSON-4
Surface Mount
Solder
14ohm
200V
1.2pF
10nA
PhotoMOS AQY Series
3588790

RoHS

Each
1+₩17,785
5+₩16,669
10+₩15,447
20+₩14,674
50+₩13,917
SPST-NO (1 Form A)
AC / DC
40V
300mA
TSON-4
Surface Mount
Gull Wing
1.5ohm
200V
1.2pF
10nA
PhotoMOS AQY Series
3994767

RoHS

Each
1+₩22,413
5+₩21,187
10+₩19,960
20+₩19,184
50+₩18,407
SPST-NO (1 Form A)
AC / DC
60V
300mA
TSON-4
Surface Mount
Solder
1.5ohm
200V
1.2pF
10nA
PhotoMOS AQY Series
3881445

RoHS

Each
1+₩16,180
5+₩15,298
10+₩14,415
20+₩13,854
50+₩13,293
SPST-NO (1 Form A)
AC / DC
30V
750mA
TSON-4
Surface Mount
Gull Wing
0.4ohm
200V
1.2pF
10nA
PhotoMOS AQY Series
8개 품목 1-8개
1 페이지 중

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER
Trade Account