0
0 개 품목₩0

MOSFET Solid State Relays :

10개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
2503699

RoHS

Each
1+₩7,760
5+₩6,790
10+₩5,626
20+₩5,044
50+₩4,656
SPST-NO (1 Form A)
AC / DC
60V
1A
SOP-4
Surface Mount
Gull Wing
0.7ohm
1.5kV
0.8pF
1µA
PhotoMOS AQY Series
2889501

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩4,978
10+₩4,448
25+₩4,230
50+₩4,136
100+₩3,980
SPST-NO (1 Form A)
AC / DC
60V
1A
SOP-4
Surface Mount
Gull Wing
0.7ohm
3.75kV
0.8pF
1µA
G3VM Series
4204017

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩4,480
10+₩3,991
25+₩3,811
50+₩3,681
100+₩3,555
SPST-NO (1 Form A)
AC / DC
60V
1A
SOP-4
Surface Mount
Gull Wing
0.7ohm
1.5kV
0.8pF
1µA
PhotoMOS AQY Series
2503697

RoHS

Each
1+₩3,894
10+₩3,469
25+₩3,313
50+₩3,176
100+₩3,090
SPST-NO (1 Form A)
AC / DC
60V
1.1A
DIP-4
Through Hole
PC Pin
0.7ohm
5kV
0.8pF
1µA
PhotoMOS AQY Series
3288454

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩4,171
10+₩3,715
25+₩3,548
50+₩3,426
100+₩3,309
SPST-NO (1 Form A)
AC / DC
60V
1.1A
Surface Mount DIP-4
Surface Mount
Gull Wing
0.7ohm
5kV
0.8pF
1µA
PhotoMOS AQY Series
3588578

RoHS

Each
1+₩16,839
5+₩14,734
10+₩12,208
20+₩10,945
50+₩10,103
SPST-NO (1 Form A)
DC
60V
600mA
DIP-6
Through Hole
PC Pin
0.7ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV Series
3588581

RoHS

Each
1+₩16,839
5+₩14,734
10+₩12,208
20+₩10,945
50+₩10,103
SPST-NO (1 Form A)
DC
60V
600mA
DIP-6
Surface Mount
Gull Wing
0.7ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV Series
4204016

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩6,709
5+₩6,293
10+₩5,824
20+₩5,534
50+₩5,255
SPST-NO (1 Form A)
AC / DC
60V
1.1A
DIP-4
Surface Mount
Gull Wing
0.7ohm
5kV
0.8pF
1µA
PhotoMOS AQY Series
3385030

RoHS

Each
1+₩27,425
5+₩26,262
10+₩25,053
20+₩23,849
SPST-NO (1 Form A)
AC / DC
100V
1A
DIP-4
Surface Mount
Gull Wing
0.7ohm
2.5kV
0.8pF
1µA
G3VM Series
3385030RL

RoHS

Each
10+₩25,053
20+₩23,849
SPST-NO (1 Form A)
AC / DC
100V
1A
DIP-4
Surface Mount
Gull Wing
0.7ohm
2.5kV
0.8pF
1µA
G3VM Series
10개 품목 1-10개
1 페이지 중

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER
Trade Account