0
0 개 품목₩0

MOSFET Solid State Relays :

16개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
2889673

RoHS

Each
1+₩3,568
10+₩3,215
25+₩3,009
50+₩2,907
100+₩2,569
SPST-NO (1 Form A)
AC / DC
400V
140mA
SOP-4
Surface Mount
Gull Wing
27ohm
3.75kV
0.4pF
500µA
VO1142 Series
2889672

RoHS

Each
1+₩3,671
10+₩3,268
25+₩3,121
50+₩2,981
100+₩2,218
SPST-NO (1 Form A)
AC / DC
400V
140mA
SMD-6
Surface Mount
Gull Wing
27ohm
5.3kV
0.4pF
500µA
VO1142 Series
3397888

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩3,485
10+₩2,794
25+₩2,697
50+₩2,560
100+₩2,422
SPST-NO (1 Form A)
AC / DC
350V
120mA
SOP-4
Surface Mount
Gull Wing
27ohm
3.75kV
0.6pF
1µA
LH1546 Series
2888543

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩3,671
10+₩3,268
25+₩3,121
50+₩3,009
100+₩2,909
SPST-NO (1 Form A)
AC / DC
400V
140mA
SOP-4
Surface Mount
Gull Wing
27ohm
3.75kV
0.4pF
500µA
VO1142 Series
9104038

RoHS

Each
1+₩7,040
5+₩6,656
10+₩6,271
20+₩5,770
50+₩5,269
SPST-NO (1 Form A)
AC / DC
400V
140mA
DIP-6
Through Hole
PC Pin
27ohm
4kV
1pF
1µA
HEXFET PVT412 Series
2839526

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩8,819
10+₩8,213
25+₩7,687
50+₩7,448
100+₩6,922
가격 더 알아보기
SPST-NO (1 Form A)
AC / DC
400V
140mA
DIP-6
Surface Mount
Gull Wing
27ohm
4kV
1pF
-
HEXFET PVU414 Series
2888540

RoHS

Each
1+₩3,671
10+₩3,268
25+₩3,121
50+₩2,981
100+₩2,894
SPST-NO (1 Form A)
AC / DC
400V
140mA
DIP-6
Through Hole
PC Pin
27ohm
5.3kV
0.4pF
500µA
VO1142 Series
2888541

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩3,671
10+₩3,268
25+₩3,121
50+₩3,009
100+₩2,909
SPST-NO (1 Form A)
AC / DC
400V
140mA
SMD-4
Surface Mount
Gull Wing
27ohm
5.3kV
0.4pF
500µA
VO1142 Series
3397880

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩3,730
10+₩3,326
25+₩3,177
50+₩3,052
100+₩2,963
SPST-NO (1 Form A)
AC / DC
350V
140mA
SMD-6
Surface Mount
Gull Wing
27ohm
5.3kV
0.71pF
1µA
LH1500 Series
2888542

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩3,671
10+₩3,268
25+₩3,121
50+₩3,009
100+₩2,909
SPST-NO (1 Form A)
AC / DC
400V
140mA
SMD-6
Surface Mount
Gull Wing
27ohm
5.3kV
0.4pF
500µA
VO1142 Series
2888547

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩8,327
5+₩7,286
10+₩6,037
20+₩5,413
50+₩4,996
DPST-NO (2 Form A)
AC / DC
400V
100mA
SMD-8
Surface Mount
Gull Wing
27ohm
5.3kV
1pF
500µA
VOR2142 Series
2888546

RoHS

Each
1+₩8,952
5+₩7,833
10+₩6,490
20+₩5,819
50+₩5,371
DPST-NO (2 Form A)
AC / DC
400V
100mA
DIP-8
Through Hole
PC Pin
27ohm
5.3kV
1pF
500µA
VOR2142 Series
2136134

RoHS

Each
1+₩3,035
10+₩2,822
25+₩2,687
50+₩2,574
100+₩2,547
SPST-NO (1 Form A)
AC / DC
400V
140mA
DIP-6
Surface Mount
Gull Wing
27ohm
4kV
1pF
1µA
TUK SGACK902S Keystone Coupler
3155178

RoHS

Each
1+₩9,408
5+₩8,747
10+₩8,329
20+₩7,980
50+₩7,894
SPST-NO (1 Form A)
AC / DC
400V
140mA
DIP-6
Surface Mount
Gull Wing
27ohm
4kV
1pF
1µA
HEXFET PVT412 Series
9104046

RoHS

Each
1+₩22,802
5+₩21,535
10+₩20,268
20+₩19,261
50+₩18,253
SPST-NO (1 Form A)
AC / DC
400V
140mA
DIP-6
Through Hole
PC Pin
27ohm
4kV
1pF
-
HEXFET PVU414 Series
2839525

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩8,736
10+₩7,984
25+₩7,453
50+₩7,126
100+₩6,799
가격 더 알아보기
SPST-NO (1 Form A)
AC / DC
400V
140mA
DIP-6
Surface Mount
Gull Wing
27ohm
4kV
1pF
1µA
HEXFET PVT412 Series
16개 품목 1-16개
1 페이지 중

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER
Trade Account