입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩139,065 |
| 5+ | ₩136,284 |
| 10+ | ₩133,503 |
제품 정보
제품 개요
The 80.71.0.240.0000 is a 1-pole Modular Solid-state Timer with AC/DC coil, 80.71 series. 1NO (SPDT-NO) contact configuration. Multi-function and multi-voltage solid-state output timer. Six time scales from 0.1 second to 24 hours. Supports ON-delay (AI), interval (DI), symmetrical flasher (starting pulse on) (SW), OFF-delay with control signal (BE), ON and OFF-delay with control signal (CE), interval with control signal on (DE). Blade + cross both flat blade and cross head screw drivers can be used to adjust the range and function selectors, the timing trimmer and to disengage the rail mounting clip. Multi-voltage input with PWM clever technology.
- IP20 Protection rating
애플리케이션
Industrial, Power Management, Automation & Process Control
기술 사양
DIN Rail
19VAC
-
12VAC
12VDC
80 Series
1A
265VAC
Multifunction
24VAC
24VDC
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서