0
0 개 품목₩0

Keypads :

139개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Product Range
Keypad Array
Keypad Output
Housing Material
Contact Current Max
Contact Voltage DC Nom
No. of Keys
Panel Cutout Width
Panel Cutout Height
포장
필터 적용되지 않음
0 필터 선택됨
비교단가 기준수량
9809791

RoHS

Each
1+
₩69,781
5+
₩65,535
10+
₩62,308
20+
₩59,196
1000 Series
1 x 4
Matrix
Chromed Zinc
50mA
24V
4
42.5mm
118.5mm
9810161

RoHS

STORM INTERFACE
Each
1+
₩165,272
5+
₩155,214
10+
₩147,573
5000 Series
4 x 4
Matrix
Polymer
50mA
24V
20
108.5mm
214mm
1182233

RoHS

Each
1+
₩28,662
10+
₩26,697
25+
₩25,441
50+
₩24,165
100+
₩22,909
-
4 x 4
Matrix
Plastic
20mA
24V
16
76mm
70.4mm
9809910

RoHS

STORM INTERFACE
Each
1+
₩46,898
5+
₩44,044
10+
₩41,875
20+
₩39,784
50+
₩36,918
2000 Series
1 x 4
Matrix
Polymer
50mA
24V
4
42.5mm
118.5mm
1182234

RoHS

Each
1+
₩28,662
10+
₩26,697
25+
₩25,441
50+
₩24,165
100+
₩22,909
-
4 x 4
Matrix
Plastic
20mA
24V
16
76mm
70.4mm
9809953

RoHS

Each
1+
₩32,773
5+
₩30,779
10+
₩29,263
20+
₩27,802
50+
₩25,799
3000 Series
1 x 4
Matrix
Polymer
50mA
24V
4
42.5mm
118.5mm
9810200

RoHS

STORM INTERFACE
Each
1+
₩60,742
5+
₩57,045
10+
₩54,237
20+
₩51,528
PLX Series
1 x 4
Matrix
Polymer
50mA
-
4
42.5mm
118.5mm
1182223

RoHS

Each
1+
₩55,885
10+
₩52,097
25+
₩49,585
50+
₩49,208
-
4 x 4
Matrix
Metal
20mA
24V
16
76mm
70.4mm
1190392

RoHS

Each
1+
₩5,445
10+
₩5,126
25+
₩4,803
50+
₩4,484
100+
₩4,160
-
1 x 1
-
PC (Polycarbonate)
10mA
24V
1
12.45mm
12.45mm
9810153

RoHS

Each
1+
₩236,774
5000 Series
4 x 4
Matrix
Polymer
50mA
24V
20
108.5mm
214mm
1171224

RoHS

Each
1+
₩30,788
10+
₩27,487
100+
₩26,980
250+
₩26,697
-
4 x 4
Matrix
PC (Polycarbonate), PET (Polyester)
100mA
30V
16
95mm
95mm
9810145

RoHS

Each
1+
₩308,764
5000 Series
4 x 4
Matrix
Polymer
50mA
24V
20
108.5mm
214mm
9809872

RoHS

STORM INTERFACE
Each
1+
₩110,182
5+
₩103,477
10+
₩98,383
-
3 x 4
Matrix
Chromed Zinc
50mA
24V
12
99.5mm
118.5mm
1171222

RoHS

Each
1+
₩26,150
10+
₩23,395
100+
₩22,929
250+
₩22,707
-
1 x 4
Matrix
PC (Polycarbonate), PET (Polyester)
100mA
30V
4
38mm
95mm
139개 품목 126-139개
6 페이지 중

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER
Trade Account