600H Series Toggle Switches:
13개 제품을 찾았습니다.600H Series Toggle Switches
Industrial toggle switches with high amperage and metal or insulated lever. The 600 series are manufactured from a single piece of metal, increasing the mechanical strength.
- Terminal and contact support are manufactured from a single piece of metal
- Contacts are resistance-welded to the terminal for increased mechanical strength
- High current/voltage rating
- Rating: Up to 15 A 250 VAC or 10 A 400 VAC
- Operating temperature : -20 °C to +55 °C (-20 °F to 131 °F)
- Insulated or metal lever
- Robust mechanism
- Electrical life : 10,000 cycles at full load
- UL, CSA and NF-VDE (EN 61058-1) approved
- Applications: motor loads and power
보기
구매자
엔지니어
제조업체
Switch Operation
Contact Configuration
Illumination
Product Range
Switch Mounting
Contact Current Max
Contact Voltage AC Nom
Switch Terminals
Contact Voltage DC Nom
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩10,496 5+ ₩10,386 10+ ₩10,275 20+ ₩9,148 50+ ₩9,048 가격 더 알아보기 | Min: 1 / Mult: 1 | On-Off | SPST | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Solder Lug | 24V | |||||
Each | 1+ ₩14,160 5+ ₩13,331 10+ ₩12,502 20+ ₩11,584 50+ ₩10,666 | Min: 1 / Mult: 1 | (On)-Off-(On) | SPDT | Non Illuminated | 600H Series | Panel Mount | 10A | 250V | Quick Connect, Solder | 24V | |||||
Each | 1+ ₩12,162 5+ ₩11,784 10+ ₩11,406 20+ ₩11,178 50+ ₩10,950 | Min: 1 / Mult: 1 | On-On | SPDT | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Solder | 24V | |||||
Each | 1+ ₩14,274 5+ ₩14,202 10+ ₩14,129 20+ ₩14,057 50+ ₩13,984 | Min: 1 / Mult: 1 | Off-On | DPST | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Quick Connect, Solder | 24V | |||||
Each | 1+ ₩20,915 5+ ₩20,041 10+ ₩19,167 20+ ₩17,805 50+ ₩16,442 | Min: 1 / Mult: 1 | On-On | DPDT | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Quick Connect, Solder | 24V | |||||
Each | 1+ ₩16,124 5+ ₩15,673 10+ ₩15,221 20+ ₩14,769 50+ ₩14,317 | Min: 1 / Mult: 1 | On-Off-(On) | SPDT | Non Illuminated | 600H Series | Panel Mount | 10A | 250V | Quick Connect, Solder | 24V | |||||
Each | 1+ ₩13,540 5+ ₩13,406 10+ ₩13,272 20+ ₩13,138 50+ ₩13,004 | Min: 1 / Mult: 1 | On-Off-On | SPDT | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Solder | - | |||||
Each | 1+ ₩13,547 5+ ₩13,452 10+ ₩13,356 20+ ₩13,260 50+ ₩13,164 | Min: 1 / Mult: 1 | (On)-On | SPDT | Non Illuminated | 600H Series | Panel Mount | 10A | 250V | Quick Connect, Solder | 24V | |||||
Each | 1+ ₩30,305 5+ ₩28,841 10+ ₩27,376 20+ ₩26,030 50+ ₩24,684 | Min: 1 / Mult: 1 | (On)-Off-(On) | DPDT | Non Illuminated | 600H Series | Panel Mount | 15A | 125V | Solder | 25V | |||||
Each | 1+ ₩33,800 5+ ₩29,823 10+ ₩25,846 20+ ₩24,736 50+ ₩23,625 | Min: 1 / Mult: 1 | On-On-On | DP3T | Non Illuminated | 600H Series | Panel Mount | 10A | 250V | Quick Connect, Solder | 24V | |||||
Each | 1+ ₩28,217 5+ ₩26,928 10+ ₩25,639 20+ ₩23,692 50+ ₩21,744 | Min: 1 / Mult: 1 | On-Off-On | DPDT | Non Illuminated | 600H Series | Panel Mount | 10A | 250V | Quick Connect, Solder | 24V | |||||
Each | 1+ ₩17,095 5+ ₩16,890 10+ ₩16,685 20+ ₩15,640 50+ ₩14,594 | Min: 1 / Mult: 1 | On-Off-On | SPDT | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Screw | - | |||||
Each | 1+ ₩40,064 5+ ₩38,293 10+ ₩36,521 20+ ₩35,791 | Min: 1 / Mult: 1 | On-Off | SPST | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Quick Connect, Solder | 12V |