입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩132,608 |
제품 정보
제품 개요
788722-01 is a 44GHz, 1GHz bandwidth PXI vector signal transceiver. The PXIe-5831 supports validation and production test into mmWave frequency bands. The PXIe-5831 incorporates a vector signal generator, vector signal analyser, and high-speed serial interface with FPGA-based real-time signal processing and control. The PXIe‑5831 combines fast measurement speed and the small form factor of a production test box with the flexibility and high performance of R&D-grade box instruments, making it an ideal solution in both the lab and the production floor. The PXIe-5831 meets the stringent challenges of 5G New Radio, but it is also able to test a variety of cellular and wireless standards such as Wi-Fi 6. In addition, you can easily expand a test system in the PXI Express form factor to support multiple input, multiple output (MIMO) configurations with phase-coherent synchronization.
메모
1 year warranty.
기술 사양
1GHz
-
NI PXI Systems
To Be Advised
1GHz
RF
PXIe-5831 Series
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서