입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩197,677,380 |
제품 정보
제품 개요
PXIe-5842 is an 8GHz, 1GHz bandwidth, RF PXI vector signal transceiver. The PXIe-5842 is a vector signal transceiver (VST), which combines a vector signal generator and vector signal analyser into a single four-slot PXI Express instrument. This VST provides the fast measurement speed and small form factor of a production test box with the flexibility and high performance of R&D-grade box instruments. The PXIe-5842 benefits from PXI modularity and scalability, as up to four PXIe-5842 VSTs can fit into one 18-slot PXI Chassis. Additionally, the VST provides the error vector magnitude (EVM) performance required to test a variety of cellular and wireless standards such as Wi-Fi 7 and 5G NR. The PXIe-5842 supports frequency coverage and bandwidth availability for a wide range of semiconductor, aerospace, and defence applications.
- RF generator and analyser frequency range from 50MHz to 8MHz
- RF generator and analyser instantaneous bandwidth is 1GHz
- Generator tuning time is 230μs
목차
PXIe-5842, PXIe-5655, Cables, SMA driver bit, Screwdriver, PXIe-5842 safety, Environmental and regulatory information, PXIe-5655 safety, Environmental and regulatory information.
기술 사양
1GHz
1GHz
230µs
NI VST Measurement System
To Be Advised
50MHz to 8GHz
50MHz to 8GHz
RF
PXIe-5842
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서