여기에 관심 품목 등록
| 수량 | 가격 |
|---|---|
| 1+ | ₩6,173,376 |
제품 정보
제품 개요
AT1032S is a test sequencer. It is a comprehensive automated test equipment solution designed for functional PCBA testing, system validation, and firmware verification. With 32 programmable analogue/digital I/Os, 8 dry contact relays, programmable power supply, and extensive communication interfaces (USB, CAN, Ethernet, RS232, RS485, I2C, SPI, UART), it eliminates the need for building custom test fixtures from scratch. It connects to a computer (Windows, Linux, MacOS) via USB or Ethernet and is controlled through comprehensive APIs supporting Python and NodeJS. AT1032S test sequencer is perfectly adapted to electronics design and manufacturing houses needing to automate the testing and quality assurance of electronics systems. Typical applications include functional PCB testing, semiconductor validation, communication protocol validation, power supply testing, system integration validation, firmware functional testing, bed of nails based test systems and stress-testing of equipment.
- 32 programmable I/Os with ±25V inputs and 0–24V outputs
- 8 solid-state dry contact relays, up to 60V and 2A, unlimited lifetime
- Programmable 0–13V, 2A power supply with current measurement
- Dual USB 3.0 ports with power cycling and 1A current measurement
- Three 100BASE-T Ethernet ports for flexible networking
- Built-in HMI with colour OLED, rotary encoder with push button, speaker
- Python, NodeJS and C APIs for automated test development
- Stand-alone or remote operation via USB or Ethernet
- Synchronization via SYNC IN/OUT for multi-device setups (< 0.1µs output latency)
- Current measurement on power supply, USB ports, and relay number 4 (1µA resolution)
기술 사양
Semiconductor Devices
No SVHC (25-Jun-2025)
AT1000 Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:France
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서