더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩3,992,199 |
제품 정보
제품 개요
The BK891 is a Bench LCR Meter capable of measuring inductors, capacitors and resistors at DC or from 20Hz to 300kHz. The instrument's compact 2U half-rack form factor is suitable for the bench or rack mount installation. A large 4.3-inch colour display with all important parameters and measurements visible on one screen makes this meter easy to operate. The instrument's convenient bin sorting function and frequency sweep function enables quick sorting and characterization of components. Standard USB, GPIB and LAN interfaces enhance your productivity by providing remote control capabilities to perform daily operations in production, quality control and laboratory environments.
- Measurement parameters: L, C, R, Z, G, B, Y, D, Q, θ, DCR
- Fully adjustable test frequency
- Adjustable measurement speed for fast readout or better accuracy
- 300-point linear and logarithmic sweep function
- Bin sorting function (9 primary, one secondary and one out-of-spec bin)
- Save/recall up to 100 setups (10 internal) including 1000 measurements and screenshots
- 0.05% Best impedance accuracy
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
애플리케이션
Test & Measurement, Power Management
목차
User manual, power cord, Kelvin clips (TL 889A), certificate of calibration & test report
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
Bench
9.999kH
9.999Gohm
No SVHC (07-Nov-2024)
300kHz
9999F
-
BK891의 대체 제품
2개 제품을 찾았습니다.
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서