더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩4,770,836 |
제품 정보
제품 개요
785817-01 is a PCIe‑6374 4 AI (16bit, 3.5MS/s/ch), 2 AO, 24 DIO, multifunction I/O device. It is a simultaneous sampling, multifunction DAQ device. It offers analogue I/O, digital I/O, four 32‑bit counters, and analogue and digital triggering. Onboard NI‑STC3 timing and synchronization technology deliver advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PCIe‑6374 is ideal for a variety of applications, such as IF digitization; transient recording; ISDN, ADSL, and POTS manufacturing tests in the telecom industry; ultrasound and sonar testing; and high-energy physics. The included DAQExpress™ companion software provides basic measurement and analysis, while the NI‑DAQmx driver provides the ability to create customized automated measurement and control applications.
- Input high voltage (VIH) is 5.25V maximum
- Printed circuit board dimension is 16.8cm × 11.1cm
- Operating temperature range from 0°C to 50°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety standards
메모
Do not use for measurements within Categories II, III, and IV.
기술 사양
Multifunction I/O Device
16bit
2Channels
± 1V to ± 10V
NI DAQ Devices
To Be Advised
3.571MSPS
4Channels
24I/O's
0°C to +50°C
PCIe-6374
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서