더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,117,934 |
제품 정보
제품 개요
OM-HL-EH-TC-K-CAL is a 8 channel handheld thermocouple thermometer/data Logger with NIST traceable calibration report for K type thermocouple (3 points /channel & all 8 channels). This user friendly data logger is powered by an internal battery and capable of sampling, processing and displaying measurements without being connected to a computer. By using the professional OM-HL Logpro software, this data logger can save the 8-channels temperature measuring data, along with the time information (year, month, date, minute, second) into the computer and can download to Excel, PDF, and JPG formats. The end user can easily make any data or graphic analysis if needed.
- Measurement Range: -200 to 1,370°C (-328 to 2498°F)
- Support K, J, E, T, R, S, N, B type thermocouple
- Each channel store up to 8,6000 data points
- Large LCD display, switchable °C or °F
- On/off button
- Screen light control
- LOG, TYPE, HOLD MAX, and MIN functions
- Real time data monitoring and tracking capability
- Download data through the USB interface
- Sampling rate 1 sec and logging cycle from 2 seconds to 24 hour
목차
Handheld thermocouple thermometer/data logger, 9V PP3 battery, and USB cable
기술 사양
1 Channel
-
LCD
No SVHC (04-Feb-2026)
-
USB
OM-HL-EH-TC Series
기술 문서 (2)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서