| 제조업체 | KEITHLEY |
|---|---|
| 제조업체 부품 번호 | DAQ6510복사 |
| 제조업체 표준 리드 타임 | 9주 |
| 주문 코드 | 2852962 |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩4,724,990 |
제품 정보
| 제조업체 | KEITHLEY |
|---|---|
| 제조업체 부품 번호 | DAQ6510복사 |
| 제조업체 표준 리드 타임 | 9주 |
| 주문 코드 | 2852962 |
| 기술 데이터 시트 | |
| No. of Channels | 80Channels |
| Sampling Rate | 1MSPS |
| Input Voltage Max | 240V |
| Input Current Max | - |
| Bandwidth | - |
| External Height | 107.2mm |
| External Width | 224mm |
| External Depth | 387.4mm |
| Product Range | - |
| SVHC | To Be Advised |
제품 개요
DAQ6510 is precision data acquisition/data logging system with the measurements, functions & traceability of a 6.5 digit DMM plus 80 channels of instrument grade switching. DAQ6510 touchscreen provides simple configuration with visual and intuitive test setups to reduce setup and test time. The most common application is device characterization where a DUT resides in an environmental chamber and is being stressed under varying environmental conditions.
- 6½-digit resolution data acquisition/multimeter system with 2 module slots
- Front panel save and recall buttons
- 2yr specified, full featured, traceable DMM with 0.0025% DCV basic accuracy
- Standard LAN/LXI and USB-TMC communication interfaces
- Optional interfaces include GPIB, RS-232 and TSP-Link® Technology
- 12 different switch, RF and control modules to connect to as many as 80 DUTs in one test setup
- Up to 80 2-pole channels of thermocouple, RTD or thermistor temperature measurements
- Scanning speeds as high as 800 channels/second with solid state relay module
- Front panel jacks for stand-alone DMM operation
- 15 built-in measurement functions and a built-in digitizer
애플리케이션
Test & Measurement, Aerospace, Automotive, Avionics, Communications & Networking, Consumer Electronics, Aerospace, Defence, Military, Industrial, Instrumentation, Power Management
목차
Data acquisition/multimeter system, Pair of general purpose test lead set (1000V Cat II), USB cable (type A to type B, 1m (3.3ft), Traceable Calibration Certificate, Three-year warranty.
기술 사양
| No. of Channels | 80Channels |
|---|---|
| Input Voltage Max | 240V |
| Bandwidth | - |
| External Width | 224mm |
| Product Range | - |
| Sampling Rate | 1MSPS |
|---|---|
| Input Current Max | - |
| External Height | 107.2mm |
| External Depth | 387.4mm |
| SVHC | To Be Advised |
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | China 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 90303200 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 추후 공고함 |
| SVHC: | To Be Advised |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | 2.721552 |