더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩5,110,435 |
제품 정보
제품 개요
781441-01 is a USB-6353 multifunction I/O device. It offers analogue I/O, digital I/O, and four 32-bit counters/timers for PWM, encoder, frequency, event counting, and more. On-board NI-STC3 timing and synchronization technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The USB-6353 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- 32 maximum number of single-ended analogue input channels
- 16 bits analogue input resolution
- 1.25MS/s maximum sample rate
- 4 analogue output channels
- 2.86MS/s maximum update rate
- USB 2.0 bus connector, screw terminal front connection
- 4 number of counters/timers, analogue input absolute accuracy is 1520μV
- 48 bidirectional digital channels, 16 maximum number of differential analogue input channels
- Analog input FIFO buffer size is 2047 samples
기술 사양
Multifunction I/O Device
16bit
4Channels
± 100mV, ± 200mV, ± 500mV, ± 1V, ± 2V, ± 5V, ± 10V
NI DAQ Devices
To Be Advised
1.25MSPS
32Channels
48I/O's
0°C to +45°C
USB-6353
781441-01의 대체 제품
1개 제품을 찾았습니다.
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서