제품 개요
The Yuasa SecurePower range of battery testers don't take battery capacity (Ah) readings which can be misleading, instead they use patented conductance testing technology to determine relative battery state of health by comparing the battery under test to "known good" batteries. The conductance test measures the plate surface available in the battery, which determines how much power (or current) the battery can supply. As a battery ages, the plate surfaces can sulphate or shed active material which adversely affects battery performance. In addition conductance testing will also detect cell defects, shorts or open circuiits which will also degrade battery performance. The conductance test does not put any load on the battery making the Yuasa SecurePower tester safe to use anywhere.
- Simple: Easy to setup, even easier to use
- Battery voltage and conductance in under 10 seconds
- Utilises patented conductance technology, minimises technician risk and battery stress
- Uses IEEE standard test method with proven correlation to battery capacity.
- Fully compliant with NIST standard so no need for calibration
- Compact design with integral test leads
- Tests both 6 and 12V batteries from 1.2Ah to 25Ah capacity
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
Lead Acid
-
-
No SVHC (15-Jan-2018)
6V, 12V
-
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서