더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩3,575,150 |
제품 정보
제품 개요
The BK2840 Series DC resistance meters feature high accuracy and resolution measurements in the milliohm range. Both meters are ideally suited for measuring contact resistance of relays, switches, and PCB traces, typically outside the resistance range of multimeters. The vivid 4.3-inch TFT LCD color touch screen and keypad provide intuitive operation. Both models feature low power resistance testing (LPR) modes and variable measurement speeds that are suited for a wide range of applications. The handler interface with high-speed measurement capabilities enable the BK2840 Series to evaluate a large quantity of components and be integrated into an automated test system. This meter comes with warranty of 3 years.
- 4.3-inch color touch screen
- 4-wire terminal Kelvin test leads included
- Low power resistance mode to protect DUT
- Fast measurement speed up to 20 ms/reading to increase manufacturing throughput
- Bin-sorting with statistical measurement
- Screen capture to USB drive
- Standard RS232, USB (USBTMC and virtual COM) and LAN (BK2841 only) interfaces
- Dimensions is (215mm x 89mm x360mm) (W x H x D), 2.9kg weight
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
애플리케이션
Electronics Design
목차
BK2841 meter, AC power cord, User manual (downloadable), Kelvin test leads (TLDK1), Temperature probe TPTC2, Test report and certificate of calibration.
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
4-Wire
0.1ohm
0.01%
215mm
2.92kg
No SVHC (07-Nov-2024)
0.1µohm to 0.1ohm
1A
89mm
360mm
2840 Series
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서