62-200
Cable Continuity Tester, Linkmaster, Cat 5E/6, UTP, STP, Single Ended, 82.55 mm, 50.8 mm, 31.75 mm

더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩77,049 |
제품 정보
제품 개요
62-200 is a LinkMaster™ RJ-45 CAT5e/6 Wiremapper identifies wiring and continuity errors in twisted pair cabling. Wiremappers are used to verify if the cable is physically terminated properly at both ends and that there are no major cable defects present in the cable, such as cut conductors, that would prevent signal continuity. Coloured LED lights identify pass/fail conditions of each pair of wires in RJ-45 8 conductor cables. This tester is used for testing RJ-45 connector cables terminated to Cat 3/5/5e/6/6a twisted pair cables. When the test is activated, LinkMaster™ checks each pair of the cable for any opens, shorts, miswires, reversals and split pairs. Any pair that fails is indicated with a red LED light for easy visual indication of a non-passing cable. Shield continuity can also be tested on shielded connectors and cables. Debug feature cycles through each pair so the user can see the pass/fail status of each pair one at a time.
- Tests for shield continuity, voice/data/video LCD based wire mapper verifies cable continuity
- Remote does not require batteries
- LED green/red lights helps pass/fail visibility in darker locations
- Single button operation simplifies the use of the LinkMaster™
목차
Main test unit and remote unit, 4 x 1.5V LR44 batteries.
기술 사양
Single Ended
3.25"
1.25"
No SVHC (08-Jul-2021)
-
2"
Linkmaster Series
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서