더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩42,527 |
제품 정보
제품 개요
USBC-PWRTESTER is a bi-directional USB-C power tester that is a practical tool to accurately monitor voltage, current, and wattage in any USB-C power scenario. It is ideal for technicians and IT pros, ensuring immediate, clear test readings anywhere. Use this tester to monitor and maintain reliable performance in power-sensitive setups. The USB-C digital power tester is compact and suitable for testing mounted USB-C devices or hard-to-reach device ports. Its portable design makes it a lightweight and essential addition to any IT Pro's toolkit. This USB-C tester can quickly diagnose power issues with docking stations, hubs, chargers, and connected devices. The digital display provides real-time measurements and rotates 180 degrees with the press of a button, ensuring clear visibility when testing power flow from any direction. Verify if USB-C cables are transferring power efficiently and ensure compliance for devices that require high power output.
- Compact bi-directional USB-C power tester measures voltage/current/wattage
- USB data pass-thru up to 10Gbps including DP Alt Mode video
- 4.5V-50V/50mA-6.5A operating range and 240W USB Power Delivery 3.1 EPR
- Digital OLED display w/180-degree flip rotation
- Diagnose power issues between USB-C docking stations/chargers/hubs/peripherals
- Note: not compatible with Thunderbolt 3 devices
메모
Note: Thunderbolt 3 ports are not supported.
기술 사양
Current, Voltage, Wattage
4.5V to 50V
10mm
23mm
No SVHC (07-Nov-2024)
1 Channel
-
57mm
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서