입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,135,107 |
제품 정보
제품 개요
Marker-Mate Electronic Marker Locator (EML-100) built by Tempo Communications is designed to locate buried electronic markers, including Tempo OmniMarker™ and UniMarker™ models at industry standard frequencies. The EML-100 re-sets the industry standard with the updated capability of detecting nine different electronic marker types simultaneously, when in “scan” mode (power, European power, water, sanitary, telephone, fibre optic, gas, cable TV, non-potable water). The EML-100 is also user-selectable for any one of the marker types. Utilizing digital signal processor technology, the Marker-Mate is the most sophisticated and highest performing marker locator available. At the same time, the Marker-Mate was built to operate in all weather conditions.
- 5ft.+ depth range
- Detects up to nine different marker types
- Scan mode provides simultaneous detection of all marker types
- User-adjustable detection threshold
- Digital signal processor accuracy
- Large-character display is easy to read
- Bar graph, numeric, and audible signal strength indicators
- Speaker volume adjust
- Headphone jack
- Battery level indicator
- Low battery warning
- Adjustable time out feature prolongs battery life (and can be turned off)
- Weather resistant
- Rugged construction
기술 사양
Marker Locator
12.8"
30.7"
Marker-Mate
1.5m
7.8"
4.5lb
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서