입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩584,053 |
제품 정보
제품 개요
0560 6160 is a testo 616 - moisture meter for wood and building materials. The testo 616 professional moisture meter provides you with a precise and non-destructive means of measuring the moisture content of wood and building materials and of monitoring the drying process after water damage. Simply select the characteristic curve and place the meter’s measuring claw against the surface of the material you would like to measure. The meter shows you the moisture content as a weight percentage compared to the dry weight. Press the relevant key to save the reading to your meter. Although the measuring claw only comes into contact with the surface, wall or flooring that is being measured, it is able to determine the moisture content of the wood or other material down to a depth of 5cm.
- Measures the moisture content of wood and building materials quickly and reliably
- Non-destructive, precise measurements up to a material depth of 5cm
- 10 characteristic curves for different types of building material and wood
- Backlit display, hold function, min/max memory, ergonomic design
- IP30 protection
- 0.5s display update, 0.5s measuring rate
- 9V block 6F22 battery
- 60h battery life
- Operating temperature range from +5 to +40°C
- Dimension is 70 x 58 x 234mm
목차
Testo 616 moisture meter for wood and building materials, Calibration protocol, Batteries.
기술 사양
Building Material: 20%, Wood: 50%
5°C
234mm
70mm
No SVHC (23-Jan-2024)
0.1%
40°C
58mm
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서