더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,613,014 |
| 5+ | ₩2,522,910 |
제품 정보
제품 개요
The FLIR MR176 Imaging Moisture Meter Plus with IGM is an all-in-one tool equipped with a built-in thermal camera that can show you exactly where to measure moisture. Featuring Infrared Guided Measurement (IGM) technology, the FLIR MR176 helps you quickly scan and target moisture issues, visually guiding you to the spot where you can confidently take measurements and analyze readings. An integrated pinless sensor and an external pin probe provide the flexibility to take either non-intrusive or intrusive measurements. Coupled with a field-replaceable temperature and relative humidity sensor, and automatically calculated environmental readings, the FLIR MR176 delivers added convenience and ease of use, producing the right measurements faster. Note: Pin Sensor measurements are provided as a percentage of moisture content; Pinless Sensor measurements are provided as a relative value requiring comparison to a known dry surface.
- Customised thermal images: moisture, temperature, relative humidity, dew point, vapor pressure, mixing ratio
- Equipped with a laser and cross hair to easily reference the exact location of the potential moisture issue seen in the thermal image
- Field-replaceable temperature/relative humidity sensor
- Progressive Environmental Stability Indicator removes response time error when you move to different measuring locations
기술 사양
0% to 100%
0°C
-
-
No SVHC (21-Jan-2025)
0.1%
50°C
-
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서