입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩259,343 |
제품 정보
제품 개요
0563 2063 is a testo 206 pH3 pH/temperature measuring instrument suited for applications in liquid and semi-solid media. The instruments stand out with the combination of a pH immersion probe and a temperature probe for precise and fast temperature compensation. With the large volume of gel electrolyte and the dual wall diaphragm, the probe is leak-proof, maintenance-free and insensitive to dirt. The automatic final value recognition supports the user during measurement. The protective cover TopSafe provides the instruments with the protection class IP68, it is dishwasher-safe, hygienic and protects the measuring instrument from dirt, water and impact. The testo 206-pH3 is equipped with a BNC socket which allows the connection of any pH probes to the instrument, depending on the application. This makes the instrument universally applicable.
- Measuring range from 0 to 14pH(pH electrode), 0 to 60°C (NTC)
- Built-in temperature sensor
- Maintenance-free gel electrolyte
- Robust, waterproof and dishwasher-safe protective cover (TopSafe, protection class IP68)
- Automatic final value recognition (Auto-hold)
- 2 lines LCD display
- 1, 2, or 3-point calibration possible
- Dimension is 197 x 33 x 20mm
- Operating temperature range from 0 to +60°C
목차
Set testo 206-pH3, One-hand pH/°C measuring instrument, pH3 probe head with BNC interface, TopSafe and belt/wall holder.
기술 사양
0pH to 14pH
0.02
0°C
-
0.01
-
60°C
No SVHC (27-Jun-2024)
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서