입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩3,706,761 |
제품 정보
제품 개요
FLUKE 820-2 is an LED stroboscope. It is a rugged, compact, easy-to-use stroboscope for checking the rotating speed of machinery without physical contact or the need for reflective tape. It provides a high-efficiency LED solid-state light source with uniform flash characteristics that allow for higher flash rates-30-300,000FPM (flashes per minute). It simplifies the process, allowing user to perform stop motion diagnostics without actually stopping or making contact with the machine you are working on.
- Includes digital pulse width modulation for exceptionally sharp images at high speeds
- Features quartz-accuracy control system for high accuracy–0.02% (+/- 1 digit)
- Provides a multi-line LCD display
- Features simple push button operation with 2x and ÷2 buttons for easy adjustment
- Size (HxWxL) is 57.1mm x 60.9mm x 190.5mm
- Operating temperature range from 0°C to +45°C
- Approximately 6500K light colour
- 4,800lx at 6000FPM at 30cm emission output
- 50μs connection minimum pulse width (external trigger)
- 1m drop impact resistance
목차
LED stroboscope, Protective case, External trigger connector.
메모
Calibration services are available (Europe only). Please visit our calibration services page for more details.
기술 사양
30FPM to 300000FPM
-
0°C
-
0.02%
-
45°C
No SVHC (15-Jun-2015)
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서