더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,746,777 |
제품 정보
제품 개요
789117-01 is a cDAQ‑9177 8‑slot, USB type-C CompactDAQ chassis. The cDAQ‑9177 provides USB Type-C connectivity for small, portable sensor measurement systems. This chassis features the plug‑and‑play functionality of USB to connect sensor and electrical measurements. With the cDAQ‑9177, you can control the timing, synchronization, and data transfer between C Series I/O modules and an external host. You also can use this chassis with a combination of C Series I/O modules to create a mix of analogue I/O, digital I/O, and counter/timer measurements. Additionally, the cDAQ‑9177 features four 32‑bit general-purpose counters and timers. With multiple timing engines, you can run four hardware-timed operations simultaneously, with three independent rates for analogue input.
기술 사양
NI CompactDAQ Systems
USB 3.0
cDAQ-9177
8
-
No SVHC (21-Jan-2025)
관련 제품
7개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서