785189-01
Temperature Input Module, C Series, NI-9226, 400 SPS, 24 bit, 8 Input, CompactDAQ/CompactRIO, Spring

더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,700,000 |
제품 정보
제품 개요
785189-01 is a NI‑9226 8-channel, 400S/s aggregate, 0 ohm to 4000 ohm, PT1000 RTD C series temperature input module. The NI‑9226 is a resistance temperature detector (RTD) input module. You can configure the NI‑9226 for two sample rate modes: high sample rate or high resolution. The NI‑9226 is compatible with 3‑ and 4‑wire RTD measurements, and it automatically detects the type of RTD (3‑ or 4‑wire) connected to the channel and configures each channel for the appropriate mode. The module provides per-channel current excitation. The NI‑9226 features calibration and includes a channel‑to‑earth ground double isolation barrier for safety, noise immunity, and a high common-mode voltage range.
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
메모
1 year warranty.
기술 사양
C Series Temperature Input Module
24bit
-
-
NI CompactDAQ/CompactRIO Systems
To Be Advised
400SPS
8Channels
-
-40°C to +70°C
NI-9226
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서