더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩5,059,610 |
제품 정보
제품 개요
The NI-9326 is a channel-to-channel isolated frequency input module for CompactDAQ and CompactRIO systems. This module includes six differential input channels with a 0 Vrms to 150 Vrms input range. The NI-9326 also features configurable thresholds for connection to a variety of variable reluctance sensors, single channel encoders, and hall-effect sensors. You can use the included embedded counters to perform frequency measurements or edge-counting for tracking total counts on a periodic signal. Additionally, the NI-9326 supports configurable Butterworth filters to help you perform low-noise frequency measurements.
기술 사양
C Series Frequency Input Module
-
-
150Vrms
NI CompactDAQ/CompactRIO Systems
To Be Advised
-
6Channels
-
-40°C to +70°C
NI-9326
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서