더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩3,824,913 |
제품 정보
783830-01의 대체 제품
1개 제품을 찾았습니다.
제품 개요
783830-01 is a cRIO-9063 667MHz dual-core CPU, 256MB DRAM, 512MB storage, Zynq-7020 FPGA, 4-slot CompactRIO controller. It is a rugged, fanless, embedded controller that you can use for advanced control and monitoring applications. This software-designed controller features an FPGA, a real-time processor running the NI Linux Real-Time OS, and embedded user interface capability. Additionally, the cRIO-9063 features an SDHC slot and a variety of connectivity ports, including one tri-speed RJ-45 Gigabit Ethernet, one USB host, one USB device, and one RS-232 serial. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
- Voltage input range from 9VDC to 30VDC
- Dimension is 272.8mm × 88.1mm × 62.3mm
- Operating temperature rating range from -20°C to 55°C
- IP40 ingress protection
메모
Do not connect the product to signals or use for measurements within measurement categories II, III, or IV.
기술 사양
Xilinx Zynq-7000
2 Core
512MB
-20°C to +55°C
Ethernet, USB
NI CompactRIO Systems
Lead (21-Jan-2025)
667MHz
256MB
4
NI CompactRIO Chassis
Linux
cRIO-9063
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서