789864-01
Analogue Input Module, PXIe-4311, 4 MSPS, 22 bit, 32 Channel, 0 V to 25 V, NI PXI Controllers

입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩23,180,000 |
제품 정보
제품 개요
789864-01 is a PXIe-4311 1-slot PXI Express module for high-density, high-dynamic analogue measurements with 32 simultaneously sampling channels up to 4MS/s per channel. With flexible input voltage ranges of ±150mV, 0–6V and 0–25V, a bandwidth of 800kHz and a resolution-dependent accuracy of 16–22 bits, it accurately captures fast transients – ideal for use across multiple supply rails in parallel. The 0–25V common-mode range simplifies differential shunt measurements on power rails. The module supports NI-DAQmx, FlexLogger, and on-board virtual power calculations for directly available power metrics. Cables and terminal blocks are compatible with PXIe-4309 accessories, which speeds up system integration. In addition, the device can be integrated into software in advance as a simulated device in NI MAX. Benefit from tight time and trigger synchronization across multiple instruments through the PXI backplane, enabling scalable, high-speed parallel testing in a compact chassis.
메모
1 year warranty.
기술 사양
Analogue Input Module
22bit
-
0V to 25V
NI PXI Controllers
No SVHC (25-Jun-2025)
4MSPS
32Channels
-
-
PXIe-4311
기술 문서 (1)
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서