더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩5,550,000 |
제품 정보
제품 개요
783800-01 is a PXIe-6738 PXI analogue output module. It is a high-density analogue output module. This device is ideal for applications such as stimulus-response tests and open-loop simulations at high densities. You can achieve the maximum sample rate if using up to eight channels, where each channel is on a separate bank. The PXIe-6738 also includes 10 digital I/O lines, four counter/timers, digital triggering, and advanced timing to meet a wide range of application requirements. Its digital triggering and PXI Express synchronisation capabilities allow it to be coupled with additional data acquisition, motion, and vision products to create highly custom measurement solutions to test innovative designs.
- 32 analogue output channels
- 16-bits analogue output resolution
- 1MS/s maximum update rate
- Analog output voltage range from -10V to 10V
- PXI express bus connector
메모
1 year warranty.
기술 사양
Analogue Output Module
16bit
32Channels
-
NI PXI Controllers
1MSPS
-
10I/O's
0°C to 55°C
PXIe-6738 Series
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서