더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩6,394,891 |
제품 정보
제품 개요
780688-02 is a PXI-8513 2-port, software-selectable PXI CAN interface module. This software-selectable Controller Area Network (CAN) interface for developing applications with the NI-XNET driver. NI-XNET software-selectable CAN Interfaces offer the best flexibility for CAN development with on-board transceivers for High-Speed/Flexible Data-rate, Low-Speed/Fault Tolerant Single Wire CAN as well as any external transceiver. The PXI-8513 excels in applications requiring real-time, high-speed manipulation of hundreds of CAN frames and signals, such as hardware-in-the-loop simulation, rapid control prototyping, bus monitoring, automation control, and more. The NI-XNET device-driven DMA engine enables the on-board processor to move CAN frames and signals between the interface and the user program without CPU interrupts.
- Dimension is 4.2" x 6.6"
- Operating temperature range from 0 °C to 55 °C
기술 사양
PXI CAN Interface Module
1Mbps
-
PXI-8513
2 Port
PXI
PXI Systems
To Be Advised
기술 문서 (1)
관련 제품
7개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서