785808-01
Multifunction I/O Module, PXIe-6349, 500 kSPS, 16 bit, 32 Input, 2 Output, 24 I/O, PXI Controller

더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩15,530,000 |
제품 정보
제품 개요
785808-01 is a PXIe-6349 multifunction I/O device. It offers analog I/O, digital I/O, and four 32bit counter/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. On-board NI-STC3 timing and synchronization technology delivers advanced timing functionality, including independent analog and digital timing engines and retriggerable measurement tasks. The PXIe-6349 is well-suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- 32 differential analog input channel (16bit analog resolution, 500kS/s/ch max sample rate)
- 2 analog output channel (900Ks/s maximum update rate), 24 digital input/output channel
- 4095 samples analog input FIFO buffer size
- 3225μV analog input absolute accuracy
- Simultaneous sampling
메모
1 year warranty.
기술 사양
Multifunction I/O Module
16bit
2Channels
± 1V to ± 10V
NI PXI Controllers
To Be Advised
500kSPS
32Channels
24I/O's
0°C to +55°C
PXIe-6349
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서