더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩6,597,804 |
제품 정보
제품 개요
781056-01 is a PXIe-6363 multifunction I/O module. It offers analogue I/O, digital I/O, and four 32-bit counter/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. On-board NI-STC3 timing and synchronization technology delivers advanced timing functionality, including independent analogue and digital timing engines and re-triggerable measurement tasks. The PXIe-6363 is well-suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- 32 (16bit, 2Ms/s) single-ended analogue input channels
- 4 analogue output channels
- 48 bidirectional digital channels
- 1660μV analogue input absolute accuracy
- 4 counters/timers
기술 사양
Multifunction I/O Module
16bit
4Channels
± 100mV to ± 10V
NI PXI Controllers
Lead (21-Jan-2025)
2MSPS
32Channels
48I/O's
0°C to +55°C
PXIe-6363
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서