제품 정보
제품 개요
PXIe‑5693 is a 7GHz PXI RF preselector module. It works as part of any spectrum monitoring receiver to add preselection and preamplification capability for radio monitoring, interference detection, spectrum regulation, and related applications. It features 16 fixed‑tuned suboctave bandpass filters and notch filters to suppress the TV band and FM band, providing more fidelity to track and detect jamming or unwanted signals. To assist in system-level calibration, the built-in calibration tone tunes over the entire frequency range of the preselector module to correct flatness response. In addition, user can use it to remove the voltage standing wave ratio mismatch error between the modules in the RF/IF chain in the PXIe‑5667 PXI vector signal analyser.
- 16dB typical noise figure
- 20Hz to 7GHz frequency range
기술 사양
7GHz
16dB
-
PXIe-5693
42dBm
-
20Hz to 7GHz
Lead (14-Jun-2023)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서