FLUKE-377 FC
Clamp Meter, AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, 2.5 kA, 1 kV, 1 kV

입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,265,422 |
제품 정보
제품 개요
The Fluke 377 FC true-rms clamp meters use FieldSense™ technology to make testing faster and safer, all without touching a live conductor. You get accurate voltage and current measurements through the clamp jaw. Simply clip the black test lead to any electrical ground, put the clamp jaw around the conductor and see reliable, accurate voltage and current values on the display.
- Measure voltage and current with your jaw
- Power quality indicator
- All without touching a live wire - using FieldSense™ technology
- Complete 3-phase voltage and current tests
- Easy to see, easy to use with included tools
- Record, analyse, share results with Fluke Connect® software
- Measure extremely high current with iFlex® probe
목차
Fluke 377 FC non-contact voltage True-RMS wireless AC/DC clamp meter, TL224 test leads, TP175 TwistGuard™ test probes, AC285 black grounding clip (1 only), i2500-18 iFlex® flexible current probe 18inch (48 cm), TPAK ToolPak™ magnetic meter hanger, Premium carrying case, Quick reference guide.
기술 사양
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance
1kV
60kohm
Auto
24mm
No SVHC (15-Jun-2015)
2.5kA
1kV
True RMS
-
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서