제품 개요
SNYPER-LTEM Graphite (GL) is a high performance, multilanguage network signal analyser and cellular signal logger, dedicated to surveying and logging the 4G/LTE Cat M (GL), LTE NB IoT & 2G/GSM Global networks. The unit can be left to conduct sequential surveys in a fixed location and automatically save them. Three types of survey can be performed to see if base-stations are present in the local vicinity: LTE Cat M, LTE NB IoT and 2G/GSM. Signal strength and cell parameters can be detected on LTE Cat M and on 2G/GSM. LTE NB IoT detects the presence of a cell and other cell parameters, though signal strength for NB IoT is not yet available. SNYPER-LTEM Graphite can save multiple surveys each with different logging options. All survey results can be downloaded to a PC and displayed in a HTML graphical format to clearly show the logged detail over the survey session. This helps in identifying unreliable base-stations & intermittent cellular service which is not possible with spot surveys.
- 13 supported bands LTE (MHz), 4 supported bands GSM / GPRS (MHz)
- View LTE Cat M and 2G/GSM signal strength and cell parameters, view NB IoT cell parameters
- Omni-directional antenna: 700MHz to 2300MHz
- Presets for survey cycles(10) & survey intervals(12)
- Large easy to read LCD display
- Logical menus and operation
- Long life rechargeable battery
- USB download of device results to PC, USB car charger included
- Rugged and durable construction
- Supplied in a hard carrycase
목차
Network signal analyser, carry case with an antenna, USB cable, USB car charger, power accessories
기술 사양
LCD
4G/LTE Cat M, LTE NB IoT, & 2G/GSM
No SVHC (04-Feb-2026)
-
SNYPER
기술 문서 (1)
SNYPER-LTEM (GL)의 대체 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서