더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩6,519,845 |
제품 정보
제품 개요
R240-PMLS is a FiberMASTER™ multimode/ single-mode power meter and quad light source kit, with Inspection port, VFL. The power meter is used to measure attenuation in multimode or single-mode cabling. The power meter’s high dynamic range also allows troubleshooting of LAN and Telecom networks. The power meter support the fibre inspection probe to capture images of the connector on each end of the cabling.
- Test longer fibres, PON systems and maintain accuracy on high-loss fibres
- Touchscreen for ease of use
- Surrounded by thick rubber housing
- Intuitive user interface
- No boot up time or delay, simply turn on and start testing
- Lithium polymer battery for 10 hours continuous usage
- Kickstand for bench use
- A handy stylus is clipped into the back of the tester
- Protective hard carry case
목차
FiberMASTER™ Multimode/single-mode power meter with interchangeable LC/SC/ST/FC/2.5mm/1.25mm connectors, Inspection port, Visual Fault Finder, FiberMASTER™ Quad light source with LC connectors, Power adapter x 2, USB cable x 2, Stylus (4), Carry case x 1, Hanging strap x 2, Cleaning pen 1.25mm (2) and 2.5mm x 2, MM 2m cable LC-SC x 2, MM 2m cable SC-SC x 2, SM 2m cable LC-SC x 2, SM 2m cable SC-SC x 2, Power meter connectors (LC,SC,FC,ST,1.25mm UNIV, 2.5mm UNIV), Quick reference guide x 1.
메모
Save 10% (already applied) on the Trend Networks FiberMASTER OTDR Series—until stocks last. Offer valid in Europe.
기술 사양
No SVHC (05-Nov-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서