제품 정보
제품 개요
The testo 319 fibre-glass fiberscope facilitates easy inspections at difficult-to-access points such as in air ducts, ventilators, machines and motors etc. Diagnoses such as corrosion, friction wear, condition of welding joints, loose parts and lots more can be made very early, very quickly and very easily using endoscopy. The flexible testo 319 can be guided through hollow spaces, bore holes and bends. You can adjust the focus using the focussing wheel. In this way the damaged point can be appraised without the need for dismantling. Highly flexible with a bending radius of only 50 mm, with middle flexibility or stiff; extraordinarily versatile applications thanks to different, push-on casings.
- Optics: 6,000 pixels with a field of view of 50°
- Low bend radius (50 mm), small diameter (6 mm)
- Gooseneck casing for medium flexibility
- Inherent stability thanks to Decabon sleeve
애플리케이션
Sensing & Instrumentation, Test & Measurement
목차
testo 319 fiberscope set, consisting testo 319 fiberscope, gooseneck tube, magnet and mirror attachments and bag.
기술 사양
-
-
-
-
-
No SVHC (17-Dec-2014)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서